Multicomp BAT42WS technical specifications.
| Forward Current | 200mA |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BAT42WS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
