
The BAT54 is a general purpose rectifier diode with a maximum repetitive reverse voltage of 30V and a maximum forward current of 200mA. It is packaged in a SOT-23 case and is suitable for surface mount applications. The diode has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in cut tape packaging.
Multicomp BAT54 technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 200mA |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BAT54 to view detailed technical specifications.
No datasheet is available for this part.
