
Ultra-fast recovery diode in SOT-23 package. Features a forward current of 200mA and a maximum forward surge current of 600mA. Operates up to 150°C with a maximum repetitive reverse voltage of 30V. Supplied in cut tape packaging.
Multicomp BAT54-7-F technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 200mA |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BAT54-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
