
Single ultrafast recovery diode, 300mA forward current, 75V repetitive peak reverse voltage. Features a maximum forward surge current of 2A and operates up to 150°C. Packaged in a SOD-323-2 surface-mount configuration.
Multicomp BAV16WS-7-F technical specifications.
| Forward Current | 300mA |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp BAV16WS-7-F to view detailed technical specifications.
No datasheet is available for this part.
