
Ultra-fast recovery diode in SOT-23 package. Features 140mA forward current and 4A maximum forward surge current. Withstands up to 85V repetitive reverse voltage and operates at a maximum temperature of 150°C. Supplied on cut tape.
Multicomp BAV199-7-F technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 140mA |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BAV199-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
