Multicomp BC108CMC technical specifications.
| Package/Case | TO-18 |
| Collector Emitter Breakdown Voltage | 20V |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 1W |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| Transition Frequency | 150MHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BC108CMC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
