Multicomp BC109 technical specifications.
| Package/Case | TO-18 |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Voltage (VCEO) | 250mV |
| hFE Min | 200 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600mW |
| Polarity | NPN |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 150Hz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BC109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
