Multicomp BC140-16 technical specifications.
| Package/Case | TO-39 |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Voltage (VCEO) | 1V |
| hFE Min | 100 |
| Max Collector Current | 1A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 800mW |
| Polarity | NPN |
| Power Dissipation | 800mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Transition Frequency | 50MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp BC140-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
