Multicomp BC177 technical specifications.
| Package/Case | TO-18 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Voltage (VCEO) | -200mV |
| hFE Min | 120 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600mW |
| Polarity | PNP |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | No |
| Transition Frequency | 200MHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BC177 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
