
The BC177B is a PNP transistor packaged in a TO-18 case, suitable for applications up to 200°C. It features a collector-emitter breakdown voltage of 45V and a maximum collector current of 100mA. The device has a minimum current gain of 180 and a transition frequency of 200MHz. The BC177B is not Reach SVHC compliant.
Multicomp BC177B technical specifications.
| Package/Case | TO-18 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Voltage (VCEO) | -200mV |
| hFE Min | 180 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600mW |
| Polarity | PNP |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | No |
| Transition Frequency | 200MHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BC177B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
