Multicomp BC477 technical specifications.
| Package/Case | TO-18 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Voltage (VCEO) | -250mV |
| hFE Min | 50 |
| Max Collector Current | 150mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Polarity | PNP |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BC477 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
