Multicomp BC858C technical specifications.
| Package/Case | SOT-23 |
| Collector Emitter Breakdown Voltage | -30V |
| Collector Emitter Voltage (VCEO) | -30V |
| hFE Min | 420 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Packaging | Cut Tape |
| Polarity | PNP |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | Unknown |
| Termination | SMD/SMT |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BC858C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.