TRANSISTOR, NPN, 0.1A, 32V, SOT23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:32V; Transition Frequency ft:100MHz; Power Dissipation Pd:250mW; DC Collector Current:100mA; DC Current Gain hFE:380hFE; Transistor Case Style:SOT-23; No. of Pins:3Pins; Operating Temperature Max:150°C; MSL:-; SVHC:No SVHC (15-Jan-2019)
Quick Jump:
Technical Specifications
Multicomp BCW60D technical specifications.
Compliance
RoHS
Compliant
Datasheet
Multicomp BCW60D Datasheet
Download the complete datasheet for Multicomp BCW60D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.