Multicomp BD180 technical specifications.
| Package/Case | TO-126 |
| Collector Emitter Breakdown Voltage | -80V |
| Collector Emitter Voltage (VCEO) | 80V |
| hFE Min | 40 |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 30W |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 30W |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| Transition Frequency | 3MHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BD180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
