Multicomp BD240C technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | -100V |
| Collector Emitter Voltage (VCEO) | -100V |
| Current Rating | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 30W |
| Polarity | PNP |
| Power Dissipation | 30W |
| Reach SVHC Compliant | No |
| Transition Frequency | 3MHz |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BD240C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
