Multicomp BD241C technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 100V |
| Current Rating | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Polarity | NPN |
| Power Dissipation | 40W |
| Reach SVHC Compliant | Unknown |
| Transition Frequency | 3MHz |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BD241C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.