Multicomp BD244C technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Voltage (VCEO) | 1.5V |
| hFE Min | 30 |
| Max Collector Current | 6A |
| Max Power Dissipation | 65W |
| Polarity | PNP |
| Power Dissipation | 65W |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BD244C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
