TRANSISTOR, NPN TO-126; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:32V; Transition Frequency ft:3MHz; Power Dissipation Pd:36W; DC Collector Current:4A; DC Current Gain hFE:140hFE; Transistor Case Style:TO-126; No. of Pins:3Pins; Operating Temperature Max:150°C; MSL:-; SVHC:No SVHC (15-Jan-2019); Continuous Collector Current Ic Max:4A; Current Ic Continuous a Max:4A; Current Ic hFE:2A; Full Power Rating Temperature:25°C; Gain Bandwidth ft Min:3MHz; Hfe Min:50; No. of Transistors:1; Power Dissipation Ptot Max:36W; Transistor Type:Power Bipolar; Voltage Vcbo:32V
Quick Jump:
Technical Specifications
Multicomp BD435 technical specifications.
Compliance
RoHS
Compliant
Datasheet
Multicomp BD435 Datasheet
Download the complete datasheet for Multicomp BD435 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.