
The BD437 is a TO-126 packaged NPN transistor with a collector-emitter breakdown voltage of 45V and a maximum power dissipation of 36W. It can operate at temperatures up to 150°C. The transistor has a transition frequency of 3MHz.
Multicomp BD437 technical specifications.
| Package/Case | TO-126 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Voltage (VCEO) | 45V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 36W |
| Polarity | NPN |
| Power Dissipation | 36W |
| Reach SVHC Compliant | Unknown |
| Transition Frequency | 3MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp BD437 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
