Multicomp BD438 technical specifications.
| Package/Case | TO-126 |
| Collector Emitter Breakdown Voltage | -45V |
| Collector Emitter Voltage (VCEO) | -45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 36W |
| Mount | Through Hole |
| Polarity | PNP |
| Power Dissipation | 36W |
| Reach SVHC Compliant | No |
| Transition Frequency | 3MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp BD438 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
