Multicomp BD680 technical specifications.
| Package/Case | TO-126 |
| Collector Emitter Breakdown Voltage | -80V |
| Collector Emitter Voltage (VCEO) | -80V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 40W |
| Polarity | PNP |
| Power Dissipation | 40W |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp BD680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
