Multicomp BDV66A technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Voltage (VCEO) | -2V |
| hFE Min | 1000 |
| Max Collector Current | 16A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125W |
| Polarity | PNP |
| Power Dissipation | 125W |
| Reach SVHC Compliant | No |
| Transition Frequency | 6MHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BDV66A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.