The BDW94B is a PNP transistor with a collector emitter breakdown voltage of 80V and a maximum collector current of 12A. It is packaged in a TO-220 case and has a maximum power dissipation of 80W. The transistor operates over a temperature range of -65°C to 150°C. It is not Reach SVHC compliant.
Multicomp BDW94B technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Voltage (VCEO) | -2V |
| hFE Min | 750 |
| Max Collector Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 80W |
| Polarity | PNP |
| Power Dissipation | 80W |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp BDW94B to view detailed technical specifications.
No datasheet is available for this part.