Multicomp BF259MC technical specifications.
| Package/Case | TO-39 |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Voltage (VCEO) | 1V |
| hFE Min | 25 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 500mW |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| Transition Frequency | 75MHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BF259MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
