Multicomp BG-1032 technical specifications.
| Color | Black |
| Height | 33.3mm |
| Housing Color | Black |
| Inside Diameter | 17.4mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Thickness | 9.52mm |
| Wire/Cable Diameter | 17.45mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BG-1032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
