Multicomp BU426A technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Voltage (VCEO) | 3V |
| hFE Min | 8 |
| Max Collector Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 113W |
| Polarity | NPN |
| Power Dissipation | 113W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BU426A to view detailed technical specifications.
No datasheet is available for this part.