Multicomp BUX80 technical specifications.
| Package/Case | TO-3 |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Voltage (VCEO) | 400V |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 100W |
| Polarity | NPN |
| Power Dissipation | 100W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BUX80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.