Multicomp BUX84 technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Voltage (VCEO) | 800mV |
| Collector-emitter Voltage-Max | 400V |
| hFE Min | 30 |
| Lead Pitch | 2.5mm |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Polarity | NPN |
| Power Dissipation | 40W |
| Reach SVHC Compliant | No |
| Saturation Current | 1A |
| Transition Frequency | 20MHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BUX84 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
