Multicomp BY299 technical specifications.
| Package/Case | DO-201AD |
| Forward Current | 2A |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Outside Diameter | 5.6mm |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 70ns |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BY299 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
