Multicomp BZD27-C22 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 800mW |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Zener Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BZD27-C22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.