Multicomp BZT52C24S technical specifications.
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 200mW |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Zener Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BZT52C24S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.