Multicomp BZT52C27 technical specifications.
| Forward Current | 10mA |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 410mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Zener Voltage | 27V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp BZT52C27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.