Multicomp BZT52C4V3S technical specifications.
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BZT52C4V3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.