
The Multicomp BZT52C5V1 is a Zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum forward surge current of 2A and a maximum power dissipation of 410mW. The diode is packaged in cut tape and is suitable for surface mount technology (SMT) applications.
Multicomp BZT52C5V1 technical specifications.
| Forward Current | 10mA |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 410mW |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Zener Voltage | 5.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp BZT52C5V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
