
The Multicomp BZT55C2V4 is a Zener diode with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 500mW and is packaged in a 200-pin SMD/SMT package. The diode is RoHS compliant and is not Reach SVHC compliant. It is suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp BZT55C2V4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 200 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Zener Voltage | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BZT55C2V4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
