Multicomp BZT55C30 technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Zener Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BZT55C30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.