Multicomp BZT55C9V1 technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Zener Voltage | 9.6V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BZT55C9V1 to view detailed technical specifications.
No datasheet is available for this part.