The BZV55C20 Zener Diode from Multicomp features a maximum operating temperature of 200°C and a maximum power dissipation of 500mW. It has a forward current rating of 250mA and a Zener voltage of 20V with a 5% tolerance. The device is packaged in cut tape form and is suitable for surface mount technology applications.
Multicomp BZV55C20 technical specifications.
| Forward Current | 250mA |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 500mW |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Zener Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp BZV55C20 to view detailed technical specifications.
No datasheet is available for this part.