Multicomp BZV55C27 technical specifications.
| Forward Current | 250mA |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 500mW |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Zener Voltage | 27V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp BZV55C27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.