Multicomp BZV55C4V3 technical specifications.
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 500mW |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Zener Voltage | 4.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp BZV55C4V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.