Multicomp BZW04-26B technical specifications.
| Package/Case | DO-41 |
| Max Breakdown Voltage | 31.5V |
| Min Breakdown Voltage | 28.5V |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Peak Pulse Current | 9.6A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 25.6V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BZW04-26B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
