Multicomp BZW04-28 technical specifications.
| Package/Case | DO-41 |
| Max Breakdown Voltage | 34.7V |
| Min Breakdown Voltage | 31.4V |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 28.2V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BZW04-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
