Multicomp BZW04-376B technical specifications.
| Package/Case | DO-41 |
| Max Breakdown Voltage | 462V |
| Min Breakdown Voltage | 418V |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Peak Pulse Current | 670mA |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 376V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BZW04-376B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
