Multicomp BZW04-48B technical specifications.
| Package/Case | DO-41 |
| Max Breakdown Voltage | 58.8V |
| Min Breakdown Voltage | 53.2V |
| Max Power Dissipation | 1W |
| Peak Pulse Current | 5.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 47.8V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BZW04-48B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
