Multicomp C/03/M technical specifications.
| Lead Length | 500mm |
| Reach SVHC Compliant | Unknown |
| Supply Current | 1.5A |
| Switching Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp C/03/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.