Multicomp CF06333CF/3/10 technical specifications.
| Package/Case | Ceramic |
| Fuse Current | 3A |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp CF06333CF/3/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.