Multicomp CF06333CT/10/10 technical specifications.
| Blow Characteristic | TIME DELAY |
| Fuse Current | 10A |
| Outside Diameter | 6.35mm |
| Packaging | Ammo Pack |
| Reach SVHC Compliant | No |
| Series | MCF08C |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp CF06333CT/10/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.