Multicomp CF1010GPV/5 technical specifications.
| Body Length | 38mm |
| Fuse Current | 5A |
| Length | 38mm |
| Outside Diameter | 10.3mm |
| Reach SVHC Compliant | No |
| Series | gPV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CF1010GPV/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.