Multicomp CFH12 technical specifications.
| Current Rating | 6A |
| Fuse Current | 10A |
| Length | 35.5mm |
| Mount | Holder |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CFH12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
