Multicomp CH74-2032LF technical specifications.
| Color | Black |
| Mount | Through Hole |
| Number of Batteries | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp CH74-2032LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
